-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Mbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8886
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95M01-DFMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.5740 | Buy Now |
DISTI #
51AC9314
|
Newark | Eeprom, 1Mbit, Spi, 16Mhz, Soic-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:16Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Stmicroelectronics M95M01-DFMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 751 |
|
$0.9810 / $1.8200 | Buy Now |
DISTI #
497-14359-1-ND
|
DigiKey | IC EEPROM 1MBIT SPI 16MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
22389 In Stock |
|
$1.2549 / $1.8200 | Buy Now |
DISTI #
M95M01-DFMN6TP
|
Avnet Americas | EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M95M01-DFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.5434 / $0.5740 | Buy Now |
DISTI #
511-M95M01-DFMN6TP
|
Mouser Electronics | EEPROM 1Mb SPI bus EEPROM 128kB 16MHz RoHS: Compliant | 4686 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
E02:0323_05956212
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2344 | Europe - 25000 |
|
$0.5064 / $0.5116 | Buy Now |
DISTI #
V36:1790_06555972
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2428 | Americas - 10000 |
|
$0.6697 | Buy Now |
DISTI #
V72:2272_06555972
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2344 Container: Cut Strips | Americas - 1246 |
|
$0.7168 / $1.7845 | Buy Now |
|
STMicroelectronics | 1-Mbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 4686 |
|
$1.3800 / $1.7800 | Buy Now |
|
Future Electronics | M95M01 Series 1 Mb (128 K x 8) 16 MHz SMT Serial SPI Bus EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95M01-DFMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M01-DFMN6TP
STMicroelectronics
1-Mbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 16 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95M01-DFMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95M01-DFMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95M01-DFMN6P | SPI BUS SERIAL EEPROM | STMicroelectronics | M95M01-DFMN6TP vs M95M01-DFMN6P |