-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0752
|
Newark | Serial Eeprom, 512Kbit, 10Mhz, Soic-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M95512-WMN6TP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8089 |
|
$0.7010 / $0.9290 | Buy Now |
DISTI #
96AC1807
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95512-WMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3610 | Buy Now |
DISTI #
56P9848
|
Newark | Eeprom S Spi |Stmicroelectronics M95512-WMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8697-1-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4897 In Stock |
|
$0.5824 / $0.8800 | Buy Now |
DISTI #
M95512-WMN6TP
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95512-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3453 / $0.3601 | Buy Now |
DISTI #
511-M95512-WMN6TP
|
Mouser Electronics | EEPROM 2.5 V to 5.5V 512K RoHS: Compliant | 5373 |
|
$0.5650 / $0.8700 | Buy Now |
|
STMicroelectronics | 512 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 5373 |
|
$0.6700 / $0.8500 | Buy Now |
|
Future Electronics | M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 127500Reel |
|
$0.4900 | Buy Now |
|
Future Electronics | M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 92500Reel |
|
$0.5000 / $0.5400 | Buy Now |
|
Future Electronics | M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 20000Reel |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95512-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-WMN6TP
STMicroelectronics
512 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95512-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95512-DWMN4TP/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95512-WMN6TP vs M95512-DWMN4TP/K |
M95512-WMN3TP/AB | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN3TP/AB |
M95512-WMN6 | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN6 |
M95512-WMN4G/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN4G/K |
M95512-WMN6TP/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN6TP/K |
M95512-WMN6T | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN6T |
M95512-WMN4P/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN4P/K |
M95512-WMN6G | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN6G |
M95512-WMN3P/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN3P/K |
M95512-WMN4TG/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95512-WMN6TP vs M95512-WMN4TG/K |