There are no models available for this part yet.
Overview of M95320-RMC6P by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M95320-RMC6P by STMicroelectronics
Part Data Attributes for M95320-RMC6P by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
SON, SOLCC8,.11,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Data Retention Time-Min
|
40
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
Memory Density
|
32768 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Terminals
|
8
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000002 A
|
Supply Current-Max
|
0.005 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for M95320-RMC6P
This table gives cross-reference parts and alternative options found for M95320-RMC6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-RMC6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95320-RMC6TG/P | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P vs M95320-RMC6TG/P |
M95320-RMC6TP/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P vs M95320-RMC6TP/K |
M95320-RMC6P/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P vs M95320-RMC6P/K |
M95320-RMC6G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P vs M95320-RMC6G/K |
M95320-RMC6P/P | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P vs M95320-RMC6P/P |