Part Details for M95256RMC3TG by STMicroelectronics
Overview of M95256RMC3TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95256RMC3TG
M95256RMC3TG CAD Models
M95256RMC3TG Part Data Attributes
|
M95256RMC3TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256RMC3TG
STMicroelectronics
32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M95256RMC3TG
This table gives cross-reference parts and alternative options found for M95256RMC3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256RMC3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95256-DRMB3P | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95256RMC3TG vs M95256-DRMB3P |
M95256RMC6G | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95256RMC3TG vs M95256RMC6G |
M95256-DRMC3TP | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95256RMC3TG vs M95256-DRMC3TP |
M95256RMC6TP | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95256RMC3TG vs M95256RMC6TP |
M95256RMC6TG | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95256RMC3TG vs M95256RMC6TG |
M95256-DRMB3TG | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95256RMC3TG vs M95256-DRMB3TG |
M95256-RMC6TP/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95256RMC3TG vs M95256-RMC6TP/K |
M95256-RMC6P/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95256RMC3TG vs M95256-RMC6P/K |