Memory
M95256MC3P
STMicroelectronics
Description: 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8

Overview of M95256MC3P by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Automotive

CAD Models for M95256MC3P by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95256MC3P by STMicroelectronics

M95256MC3P
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
3 mm
Memory Density
256 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
32 words
Number of Words Code
32
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32X8
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.004 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95256MC3P
    STMicroelectronics
    32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8
    VS

Alternate Parts for M95256MC3P

This table gives cross-reference parts and alternative options found for M95256MC3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256MC3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95256MC3TG 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MC3TG
M95256MB3TP 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MB3TP
M95256MB6G 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MB6G
M95256MC6TP 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MC6TP
M95256MC6G 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MC6G
M95256-DMB3G 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DMB3G
M95256-DMC3TP 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DMC3TP
M95256-DMB3P 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DMB3P
M95256MB6TG 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MB6TG
M95256MB6P 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MB6P
Part Number Description Manufacturer Compare
M95256-RMC6TP SPI BUS SERIAL EEPROM STMicroelectronics M95256MC3P vs M95256-RMC6TP
M95256-DWMB6TP 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DWMB6TP
M95256MC6G 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MC6G
M95256-DRMC3G 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DRMC3G
M95256-DWMC6P 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DWMC6P
M95256RMB6G 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256RMB6G
M95256RMB6TG 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256RMB6TG
M95256WMB6P 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256WMB6P
M95256MB3TG 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256MB3TG
M95256-DRMB3TP 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M95256MC3P vs M95256-DRMB3TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95256MC3P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95256MC3P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95256MC3P would you like to use for your alert(s)?
  • Please alert me when M95256MC3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95256MC3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95256MC3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95256MC3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95256MC3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95256MC3P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: