Part Details for M95256-DWMN3P by STMicroelectronics
Overview of M95256-DWMN3P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95256-DWMN3P
M95256-DWMN3P CAD Models
M95256-DWMN3P Part Data Attributes
|
M95256-DWMN3P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DWMN3P
STMicroelectronics
32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M95256-DWMN3P
This table gives cross-reference parts and alternative options found for M95256-DWMN3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DWMN3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95256-DWMN6TG | 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DWMN3P vs M95256-DWMN6TG |
M95256-WMN3TG/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DWMN3P vs M95256-WMN3TG/V |
M95256-WMN3TP/AB | Automotive 256 Kbit SPI bus EEPROM | STMicroelectronics | M95256-DWMN3P vs M95256-WMN3TP/AB |
M95256-WMN3P/AB | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DWMN3P vs M95256-WMN3P/AB |
M95256-WMN3G/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DWMN3P vs M95256-WMN3G/A |
M95256-WMN3T/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M95256-DWMN3P vs M95256-WMN3T/V |
M95256-WMN4G/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95256-DWMN3P vs M95256-WMN4G/K |
M95256-WMN6G/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DWMN3P vs M95256-WMN6G/A |
M95256-DWMN4P/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8 | STMicroelectronics | M95256-DWMN3P vs M95256-DWMN4P/K |
M95256-WMN6G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95256-DWMN3P vs M95256-WMN6G/K |