Part Details for M95256-DWMC4TP/K by STMicroelectronics
Overview of M95256-DWMC4TP/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M95256-DWMC4TP/K
M95256-DWMC4TP/K CAD Models
M95256-DWMC4TP/K Part Data Attributes:
|
M95256-DWMC4TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DWMC4TP/K
STMicroelectronics
32KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, UFDFP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | 2 X 3 MM, UFDFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95256-DWMC4TP/K
This table gives cross-reference parts and alternative options found for M95256-DWMC4TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DWMC4TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP256C1-10CI-1.8 | EEPROM, 32KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | M95256-DWMC4TP/K vs AT25HP256C1-10CI-1.8 |
AT24C256C1-10CC | EEPROM, 32KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | M95256-DWMC4TP/K vs AT24C256C1-10CC |
M95256-RMC3TP/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | M95256-DWMC4TP/K vs M95256-RMC3TP/K |
AT24C256BY1-10YU-1.8 | EEPROM, 32KX8, Serial, CMOS, 4.90 X 3 MM, LEAD FREE, MAP-8 | Atmel Corporation | M95256-DWMC4TP/K vs AT24C256BY1-10YU-1.8 |
AT25HP256C1-10CC | EEPROM, 32KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | M95256-DWMC4TP/K vs AT25HP256C1-10CC |
M95256-RMB3G/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | M95256-DWMC4TP/K vs M95256-RMB3G/K |
M95256-DWMB4G/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | M95256-DWMC4TP/K vs M95256-DWMB4G/K |
AT24C256-10CC-2.7 | EEPROM, 32KX8, Serial, CMOS, 0.230 INCH, LAP-8 | Atmel Corporation | M95256-DWMC4TP/K vs AT24C256-10CC-2.7 |
AT24C256BY1-10YI-1.8 | EEPROM, 32KX8, Serial | Microchip Technology Inc | M95256-DWMC4TP/K vs AT24C256BY1-10YI-1.8 |
AT25HP256Y4-10UU-1.8 | EEPROM, 32KX8, Serial, CMOS, 6 X 4.90 MM, LEAD AND HALOGEN FREE, SAP-8 | Atmel Corporation | M95256-DWMC4TP/K vs AT25HP256Y4-10UU-1.8 |