Memory
M95160-WDW4P/SC
STMicroelectronics
Description: 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8

Overview of M95160-WDW4P/SC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for M95160-WDW4P/SC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95160-WDW4P/SC by STMicroelectronics

M95160-WDW4P/SC
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
145 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M95160-WDW4P/SC
    STMicroelectronics
    2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for M95160-WDW4P/SC

This table gives cross-reference parts and alternative options found for M95160-WDW4P/SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-WDW4P/SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95160-WDW6G/G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW6G/G
M95160-WDW6TP/G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW6TP/G
M95160-WDW3TP/S 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW3TP/S
M95160-WDW4TP/SC 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW4TP/SC
M95160-WDW3T/W 2KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW3T/W
M95160-WDW6P 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW6P
M95160-WDW3G/G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW3G/G
M95160-WDW3P/SC 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW3P/SC
BR95160-WDW6TP EEPROM, 16KX1, Serial, CMOS, PDSO8, MO-153, TSSOP-8 ROHM Semiconductor M95160-WDW4P/SC vs BR95160-WDW6TP
M95160-WDW3/S 2KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW3/S
Part Number Description Manufacturer Compare
M95160-WDW3/S 2KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW3/S
25LC160BT-E/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M95160-WDW4P/SC vs 25LC160BT-E/ST
M95160-WMN6G/G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WMN6G/G
M95160-WDW4TG/SC 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW4TG/SC
M95160-WMN3TG/G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WMN3TG/G
25LC160A-I/W15K 16K SPI 2K X 8, 16B PAGE, 2.5V SER EE, -40C to +85C, Uncut Wafer, WJAR Microchip Technology Inc M95160-WDW4P/SC vs 25LC160A-I/W15K
25LC160AT-E/SNG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M95160-WDW4P/SC vs 25LC160AT-E/SNG
M95160-WDW6TP 16 Kbit SPI bus EEPROM with high-speed clock STMicroelectronics M95160-WDW4P/SC vs M95160-WDW6TP
25LC160BT-I/STG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M95160-WDW4P/SC vs 25LC160BT-I/STG
M95160-WDW4TP/SC 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-WDW4P/SC vs M95160-WDW4TP/SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95160-WDW4P/SC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95160-WDW4P/SC by STMicroelectronics

  • Please alert me when M95160-WDW4P/SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M95160-WDW4P/SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95160-WDW4P/SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M95160-WDW4P/SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95160-WDW4P/SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95160-WDW4P/SC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: