M95160-SBN3
STMicroelectronics
Description: IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC

Overview of M95160-SBN3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for M95160-SBN3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95160-SBN3 by STMicroelectronics

M95160-SBN3
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
DIP, DIP8,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
3e-7 A
Supply Current-Max
0.001 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95160-SBN3
    STMicroelectronics
    IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC
    VS

Alternate Parts for M95160-SBN3

This table gives cross-reference parts and alternative options found for M95160-SBN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-SBN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST24W02M6 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95160-SBN3 vs ST24W02M6
M95320-DWDW4G/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-SBN3 vs M95320-DWDW4G/K
ST24W16B3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics M95160-SBN3 vs ST24W16B3
S-93L56AD0I-K8T3U EEPROM, 128X16, Serial, CMOS, PDSO8, TMSOP-8 ABLIC Inc. M95160-SBN3 vs S-93L56AD0I-K8T3U
M95320-RDW3P/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95160-SBN3 vs M95320-RDW3P/K
ST95010WB6 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics M95160-SBN3 vs ST95010WB6
MN631113S EEPROM, 2KX1, Serial, CMOS, PDSO8, 0.225 INCH, PLASTIC, SOP-8 Panasonic Electronic Components M95160-SBN3 vs MN631113S
M24C64-WMN3 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M95160-SBN3 vs M24C64-WMN3
M24128-BWMN5G/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95160-SBN3 vs M24128-BWMN5G/P
S-2933CI10 EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 ABLIC Inc. M95160-SBN3 vs S-2933CI10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95160-SBN3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95160-SBN3 by STMicroelectronics

  • Please alert me when M95160-SBN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M95160-SBN3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95160-SBN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M95160-SBN3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95160-SBN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95160-SBN3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: