M95160-RDW3G/G
STMicroelectronics
Description: IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC

Overview of M95160-RDW3G/G by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for M95160-RDW3G/G by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95160-RDW3G/G by STMicroelectronics

M95160-RDW3G/G
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
5e-7 A
Supply Current-Max
0.001 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95160-RDW3G/G
    STMicroelectronics
    IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC
    VS

Alternate Parts for M95160-RDW3G/G

This table gives cross-reference parts and alternative options found for M95160-RDW3G/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-RDW3G/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95160-RDW3P/G IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95160-RDW3G/G vs M95160-RDW3P/G
M95160-RDW3P IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95160-RDW3G/G vs M95160-RDW3P
M95160-RDW3TP IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95160-RDW3G/G vs M95160-RDW3TP
M95160-RDW3TP/G IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95160-RDW3G/G vs M95160-RDW3TP/G
M95160-RDW3T IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95160-RDW3G/G vs M95160-RDW3T
M95160-RDW3G IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95160-RDW3G/G vs M95160-RDW3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95160-RDW3G/G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95160-RDW3G/G by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95160-RDW3G/G would you like to use for your alert(s)?
  • Please alert me when M95160-RDW3G/G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95160-RDW3G/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95160-RDW3G/G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95160-RDW3G/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95160-RDW3G/G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95160-RDW3G/G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: