There are no models available for this part yet.
Overview of M95160-DW3G/W by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for M95160-DW3G/W by STMicroelectronics
Part Data Attributes for M95160-DW3G/W by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
5 MHz
|
Data Retention Time-Min
|
40
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.004 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for M95160-DW3G/W
This table gives cross-reference parts and alternative options found for M95160-DW3G/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-DW3G/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95160-DW3G | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3G |
M95160-DW3P | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3P |
M95160-DW3G/G | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3G/G |
M95160-DW3P/G | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3P/G |
M95160-DW3TP/G | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3TP/G |
M95160-DW3TP | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3TP |
M95160-DW3TG | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3TG |
M95160-DW3TG/W | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95160-DW3G/W vs M95160-DW3TG/W |
M95160-DW3TP/W | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95160-DW3G/W vs M95160-DW3TP/W |
M95160-DW3TG/G | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95160-DW3G/W vs M95160-DW3TG/G |