Part Details for M95160-DRDW4P/K by STMicroelectronics
Overview of M95160-DRDW4P/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for M95160-DRDW4P/K
M95160-DRDW4P/K CAD Models
M95160-DRDW4P/K Part Data Attributes
|
M95160-DRDW4P/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95160-DRDW4P/K
STMicroelectronics
SPI BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES AT 5MHZ WITH 1.7V MIN | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for M95160-DRDW4P/K
This table gives cross-reference parts and alternative options found for M95160-DRDW4P/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-DRDW4P/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95160-DRDW4TG/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95160-DRDW4P/K vs M95160-DRDW4TG/K |
M95160-DRDW3G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95160-DRDW4P/K vs M95160-DRDW3G/K |
M95160-DRDW3P/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95160-DRDW4P/K vs M95160-DRDW3P/K |
M95160-DRDW4G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95160-DRDW4P/K vs M95160-DRDW4G/K |
M95160-DRDW3TP/K | Automotive 16-Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | M95160-DRDW4P/K vs M95160-DRDW3TP/K |