Datasheets
M95128-WMN3T/PC by: STMicroelectronics

16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8

Part Details for M95128-WMN3T/PC by STMicroelectronics

Overview of M95128-WMN3T/PC by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Part Details for M95128-WMN3T/PC

M95128-WMN3T/PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95128-WMN3T/PC Part Data Attributes

M95128-WMN3T/PC STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95128-WMN3T/PC STMicroelectronics 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SON
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 131072 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for M95128-WMN3T/PC

This table gives cross-reference parts and alternative options found for M95128-WMN3T/PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95128-WMN3T/PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M95128-WMN6TP/A 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6TP/A
M95128-WMN6P/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6P/V
M95128-WMN3V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3V
M95128-WMN1 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN1
M95128-WMN6TG/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6TG/V
M95128-WMN3G/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3G/P
M95128-WMN3G 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3G
M95128-WMN6T 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6T
M95128-WMN6V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6V
M95128-WMN3TG/A 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3TG/A
Part Number Description Manufacturer Compare
M95128-WMN1T 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN1T
M95128-WMN3G/K SPI BUS SERIAL EEPROM STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3G/K
M95128-WMN5T 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN5T
M95128-WMN6T/A 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6T/A
M95128-WMN3P/A 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3P/A
M95128-WMN6V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6V
M95128-WMN3P/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3P/P
M95128-WMN6P/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN6P/P
M95128-WMN5 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN5
M95128-WMN3G/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 STMicroelectronics M95128-WMN3T/PC vs M95128-WMN3G/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95128-WMN3T/PC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95128-WMN3T/PC by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95128-WMN3T/PC would you like to use for your alert(s)?
  • Please alert me when M95128-WMN3T/PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95128-WMN3T/PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95128-WMN3T/PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95128-WMN3T/PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95128-WMN3T/PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95128-WMN3T/PC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: