Part Details for M95128-WDW3TG/V by STMicroelectronics
Overview of M95128-WDW3TG/V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for M95128-WDW3TG/V
M95128-WDW3TG/V CAD Models
M95128-WDW3TG/V Part Data Attributes
|
M95128-WDW3TG/V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95128-WDW3TG/V
STMicroelectronics
16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95128-WDW3TG/V
This table gives cross-reference parts and alternative options found for M95128-WDW3TG/V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95128-WDW3TG/V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95128-WDW4G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW4G/K |
M95128-WDW4TP/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW4TP/K |
M95128-WDW6 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW6 |
X25128V8-2.7T1 | EEPROM, 16KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | M95128-WDW3TG/V vs X25128V8-2.7T1 |
M95128-WDW6TP/P | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW6TP/P |
M95128-WDW3TP/PC | IC,SERIAL EEPROM,16KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW3TP/PC |
M95128-WDW6T/V | 16X8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW6T/V |
M95128-WDW3G/PC | IC,SERIAL EEPROM,16KX8,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW3G/PC |
M95128-WDW3T/V | 16X8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95128-WDW3TG/V vs M95128-WDW3T/V |
AT25128AN-10TQ-2.7 | EEPROM, 16KX8, Serial, PDSO8 | Microchip Technology Inc | M95128-WDW3TG/V vs AT25128AN-10TQ-2.7 |