Memory
M95080-RDW6TP/S
STMicroelectronics
Description: 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8

Overview of M95080-RDW6TP/S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for M95080-RDW6TP/S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95080-RDW6TP/S by STMicroelectronics

M95080-RDW6TP/S
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M95080-RDW6TP/S
    STMicroelectronics
    1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for M95080-RDW6TP/S

This table gives cross-reference parts and alternative options found for M95080-RDW6TP/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-RDW6TP/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95080-RDW6G/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6G/G
M95080-RDW6P/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6P/S
M95080-RDW6G/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6G/S
M95080-RDW6TG/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6TG/S
M95080-RDW6TG/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6TG/G
Part Number Description Manufacturer Compare
M95080-RDW6TG/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6TG/G
M95080-RDW6G/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6G/G
M95080-RDW6TG/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6TG/S
M95080-RDW6P/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-RDW6TP/S vs M95080-RDW6P/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95080-RDW6TP/S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95080-RDW6TP/S by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95080-RDW6TP/S would you like to use for your alert(s)?
  • Please alert me when M95080-RDW6TP/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95080-RDW6TP/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95080-RDW6TP/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95080-RDW6TP/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95080-RDW6TP/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95080-RDW6TP/S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: