Datasheets
M95080-MB6 by: STMicroelectronics

1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8

Part Details for M95080-MB6 by STMicroelectronics

Overview of M95080-MB6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M95080-MB6

M95080-MB6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95080-MB6 Part Data Attributes

M95080-MB6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95080-MB6 STMicroelectronics 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description 2 X 3 MM, MLP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8
JESD-609 Code e0
Length 3 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material UNSPECIFIED
Package Code VSON
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 2 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for M95080-MB6

This table gives cross-reference parts and alternative options found for M95080-MB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-MB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M95080-MB6G 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M95080-MB6 vs M95080-MB6G
M95080-MB6TG 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M95080-MB6 vs M95080-MB6TG
Part Number Description Manufacturer Compare
M95080-MB6P 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M95080-MB6 vs M95080-MB6P
M95080-MB6G 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M95080-MB6 vs M95080-MB6G
M95080-MB6TG 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M95080-MB6 vs M95080-MB6TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95080-MB6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95080-MB6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95080-MB6 would you like to use for your alert(s)?
  • Please alert me when M95080-MB6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95080-MB6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95080-MB6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95080-MB6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95080-MB6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95080-MB6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: