Memory
M93S66-WMN6P
Description: 4 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection

Overview of M93S66-WMN6P by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for M93S66-WMN6P by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH6692
Newark Eeprom, 4Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M93S66-WMN6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1896
  • 1 $0.5250
  • 10 $0.4810
  • 100 $0.4390
  • 500 $0.4310
  • 1,000 $0.4300
  • 2,500 $0.4300
$0.4300 / $0.5250 Buy Now
DISTI # 23AC7731
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M93S66-WMN6P RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6050
  • 2,500 $0.5870
  • 10,000 $0.5530
$0.5530 / $0.6050 Buy Now
DISTI # 497-8598-5-ND
DigiKey IC EEPROM 4KBIT SPI 2MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube 3850
In Stock
  • 1 $0.7100
  • 10 $0.6340
  • 25 $0.6048
  • 50 $0.5836
  • 100 $0.5631
  • 300 $0.5320
  • 500 $0.5182
  • 1,000 $0.4999
  • 5,000 $0.4599
$0.4599 / $0.7100 Buy Now
DISTI # M93S66-WMN6P
Avnet Americas EEPROM Serial-Microwire 4K-Bit 256 x 16 3.3V/5V 8-Pin SO N Tray - Rail/Tube (Alt: M93S66-WMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube 3250
  • 2,000 $0.3368
  • 2,100 $0.3265
  • 4,100 $0.3188
$0.3188 / $0.3368 Buy Now
DISTI # 511-M93S66-WMN6P
Mouser Electronics EEPROM 5.5V 4K (256x16) RoHS: Compliant 1484
  • 1 $0.4600
  • 10 $0.4130
  • 100 $0.3660
  • 2,000 $0.3650
$0.3650 / $0.4600 Buy Now
DISTI # E02:0323_00212515
Arrow Electronics EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Europe - 1400
  • 1 $0.3716
  • 10 $0.3493
  • 100 $0.3221
  • 2,000 $0.3188
$0.3188 / $0.3716 Buy Now
DISTI # V36:1790_06555844
Arrow Electronics EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Americas - 874
  • 1 $0.4572
  • 10 $0.4106
  • 100 $0.3587
  • 2,000 $0.3551
$0.3551 / $0.4572 Buy Now
Future Electronics M93S66-W Series 4 Kb (256 x 16) 2 MHz Serial MICROWIRE bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks Container: Tube 0
Tube
  • 100 $0.3550
  • 300 $0.3400
  • 500 $0.3350
  • 1,500 $0.3200
  • 2,500 $0.3100
$0.3100 / $0.3550 Buy Now
Future Electronics M93S66-W Series 4 Kb (256 x 16) 2 MHz Serial MICROWIRE bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks Container: Tube 0
Tube
  • 100 $0.3650
  • 500 $0.3500
  • 2,500 $0.3350
  • 5,000 $0.3250
  • 15,000 $0.3100
$0.3100 / $0.3650 Buy Now
DISTI # 76465720
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 Americas - 1800
  • 80 $0.3938
  • 200 $0.3925
  • 500 $0.3875
$0.3875 / $0.3938 Buy Now
DISTI # 7897677
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Americas - 1400
  • 19 $0.3482
  • 100 $0.3212
  • 2,000 $0.3179
$0.3179 / $0.3482 Buy Now
DISTI # 66745454
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2307 Americas - 874
  • 18 $0.4106
  • 100 $0.3587
  • 2,000 $0.3551
$0.3551 / $0.4106 Buy Now
Bristol Electronics   405
RFQ
Bristol Electronics   267
RFQ
Bristol Electronics   84
RFQ
Bristol Electronics   Min Qty: 7 51
  • 7 $0.7500
  • 28 $0.4875
$0.4875 / $0.7500 Buy Now
Quest Components 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8 40
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.5000
$0.5000 / $1.0000 Buy Now
Quest Components 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8 5
  • 1 $1.0500
  • 6 $0.8400
$0.8400 / $1.0500 Buy Now
DISTI # M93S66-WMN6P
TME IC: EEPROM memory, 4kbEEPROM, Microwire, 256x16bit, 2.5รท5.5V, SO8 Min Qty: 3 1325
  • 3 $0.7020
  • 10 $0.6490
  • 50 $0.5680
  • 200 $0.4680
$0.4680 / $0.7020 Buy Now
DISTI # M93S66-WMN6P
Avnet Silica EEPROM Serial-Microwire 4K-Bit 256 x 16 3.3V/5V 8-Pin SO N Tray (Alt: M93S66-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Silica - 4100
Buy Now
DISTI # C1S730201272709
Chip1Stop EEPROM MW 4Kbit RoHS: Compliant pbFree: Yes Container: Tube 1800
  • 5 $0.3160
  • 50 $0.3150
  • 200 $0.3140
  • 500 $0.3100
$0.3100 / $0.3160 Buy Now
DISTI # M93S66-WMN6P
EBV Elektronik EEPROM Serial-Microwire 4K-Bit 256 x 16 3.3V/5V 8-Pin SO N Tray (Alt: M93S66-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
LCSC 4Kbit SPI SO-8 EEPROM ROHS 29
  • 1 $0.5216
  • 10 $0.4476
  • 30 $0.4071
  • 100 $0.3611
  • 500 $0.3408
  • 1,000 $0.3319
$0.3319 / $0.5216 Buy Now

CAD Models for M93S66-WMN6P by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M93S66-WMN6P by STMicroelectronics

M93S66-WMN6P
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000005 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M93S66-WMN6P
    STMicroelectronics
    4 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection
    VS

Alternate Parts for M93S66-WMN6P

This table gives cross-reference parts and alternative options found for M93S66-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93S66-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M93S66-WMN6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M93S66-WMN6P vs M93S66-WMN6TG
M93S66-WMN6 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M93S66-WMN6P vs M93S66-WMN6
M93S66-WMN6TP 4 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection STMicroelectronics M93S66-WMN6P vs M93S66-WMN6TP
Part Number Description Manufacturer Compare
M93S66-WMN6TP 4 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection STMicroelectronics M93S66-WMN6P vs M93S66-WMN6TP
M93S66-WMN6 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M93S66-WMN6P vs M93S66-WMN6
M93S66-WMN6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M93S66-WMN6P vs M93S66-WMN6TG

Related Parts for M93S66-WMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93S66-WMN6P by STMicroelectronics.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93S66-WMN6P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M93S66-WMN6P would you like to use for your alert(s)?
  • Please alert me when M93S66-WMN6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M93S66-WMN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93S66-WMN6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for M93S66-WMN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93S66-WMN6P.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare M93S66-WMN6P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: