Part Details for M93S66-WDS6 by STMicroelectronics
Overview of M93S66-WDS6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M93S66-WDS6
M93S66-WDS6 CAD Models
M93S66-WDS6 Part Data Attributes
|
M93S66-WDS6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93S66-WDS6
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M93S66-WDS6
This table gives cross-reference parts and alternative options found for M93S66-WDS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93S66-WDS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93S66-WDS6G | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M93S66-WDS6 vs M93S66-WDS6G |
M93S66-WDS6TP | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M93S66-WDS6 vs M93S66-WDS6TP |
M93S66-WDS6T | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 | STMicroelectronics | M93S66-WDS6 vs M93S66-WDS6T |