Part Details for M93S46-WDS3T by STMicroelectronics
Overview of M93S46-WDS3T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M93S46-WDS3T
M93S46-WDS3T CAD Models
M93S46-WDS3T Part Data Attributes
|
M93S46-WDS3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93S46-WDS3T
STMicroelectronics
64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M93S46-WDS3T
This table gives cross-reference parts and alternative options found for M93S46-WDS3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93S46-WDS3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93S46-WDS3P/W | IC,SERIAL EEPROM,64X16,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M93S46-WDS3T vs M93S46-WDS3P/W |
M93S46-WDS3G/W | IC,SERIAL EEPROM,64X16,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M93S46-WDS3T vs M93S46-WDS3G/W |
M93S46-WDS3TG/W | IC,SERIAL EEPROM,64X16,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M93S46-WDS3T vs M93S46-WDS3TG/W |
M93S46-WDS3TP/W | IC,SERIAL EEPROM,64X16,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M93S46-WDS3T vs M93S46-WDS3TP/W |
M93S46-WDS3T/W | IC,SERIAL EEPROM,64X16,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M93S46-WDS3T vs M93S46-WDS3T/W |
M93S46-WDS3/W | IC,SERIAL EEPROM,64X16,CMOS,TSSOP,8PIN,PLASTIC | STMicroelectronics | M93S46-WDS3T vs M93S46-WDS3/W |