M93C66-RDW3P/K
STMicroelectronics
Description: 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8

Overview of M93C66-RDW3P/K by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M93C66-RDW3P/K by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M93C66-RDW3P/K by STMicroelectronics

M93C66-RDW3P/K
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. M93C66-RDW3P/K
    STMicroelectronics
    256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for M93C66-RDW3P/K

This table gives cross-reference parts and alternative options found for M93C66-RDW3P/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-RDW3P/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M93C66-RDW6T 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6T
M93C66-RDW6G 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6G
M93C66-RDW6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6TG
M93C66-RDW6TP 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6TP
M93C66-RDW1 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, PLASTIC, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW1
M93C66-RDW3TP/K Automotive 4-Kbit MICROWIRE serial EEPROM STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW3TP/K
M93C66-RDW1T 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, PLASTIC, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW1T
M93C66-RDW6 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6
Part Number Description Manufacturer Compare
M93C66-RDW3TP/K Automotive 4-Kbit MICROWIRE serial EEPROM STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW3TP/K
M93C66-RDW6TP 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6TP
M93C66-RDW1T 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, PLASTIC, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW1T
M93C66-RDW6 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6
M93C66-RDW6G 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6G
M93C66-RDW6T 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6T
M93C66-RDW1 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, PLASTIC, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW1
M93C66-RDW6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-RDW3P/K vs M93C66-RDW6TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93C66-RDW3P/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93C66-RDW3P/K by STMicroelectronics

  • Please alert me when M93C66-RDW3P/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M93C66-RDW3P/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93C66-RDW3P/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M93C66-RDW3P/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93C66-RDW3P/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M93C66-RDW3P/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: