Part Details for M93C66-BN6T by STMicroelectronics
Overview of M93C66-BN6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M93C66-BN6T
M93C66-BN6T CAD Models
M93C66-BN6T Part Data Attributes
|
M93C66-BN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-BN6T
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M93C66-BN6T
This table gives cross-reference parts and alternative options found for M93C66-BN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-BN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93C66J | 256X16 MICROWIRE BUS SERIAL EEPROM, CDIP8, DIP-8 | Texas Instruments | M93C66-BN6T vs NM93C66J |
FM93C66ATEN | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | M93C66-BN6T vs FM93C66ATEN |
CAT93C66API | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | M93C66-BN6T vs CAT93C66API |
NM93C66EN | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | M93C66-BN6T vs NM93C66EN |
CAT93C66AP | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | M93C66-BN6T vs CAT93C66AP |
NM93C66N | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8 | Texas Instruments | M93C66-BN6T vs NM93C66N |
M93C66-BN6P | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | M93C66-BN6T vs M93C66-BN6P |
M93C66-BN5 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | STMicroelectronics | M93C66-BN6T vs M93C66-BN5 |
M93C66-BN7P | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | M93C66-BN6T vs M93C66-BN7P |
CAT93C66AP | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | onsemi | M93C66-BN6T vs CAT93C66AP |