Part Details for M906-01-125.0000T by Integrated Circuit Systems Inc
Overview of M906-01-125.0000T by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M906-01-125.0000T
M906-01-125.0000T CAD Models
M906-01-125.0000T Part Data Attributes
|
M906-01-125.0000T
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
M906-01-125.0000T
Integrated Circuit Systems Inc
Clock Generator, 125MHz, CMOS, CQCC36, 9 X 9 MM, LEAD FREE, CERAMIC, LCC-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 9 X 9 MM, LEAD FREE, CERAMIC, LCC-36 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-CQCC-N36 | |
JESD-609 Code | e0 | |
Length | 8.99 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 125 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 8.99 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for M906-01-125.0000T
This table gives cross-reference parts and alternative options found for M906-01-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M906-01-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V43FS92432PRGI8 | TQFP-48, Reel | Integrated Device Technology Inc | M906-01-125.0000T vs 8V43FS92432PRGI8 |
MB88155PFTG-402-JNE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | M906-01-125.0000T vs MB88155PFTG-402-JNE1 |
CY25002SC-2 | Clock Generator, 66MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | M906-01-125.0000T vs CY25002SC-2 |
MB88155PFTG-410-JN-EFE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | M906-01-125.0000T vs MB88155PFTG-410-JN-EFE1 |
MPC9229EI | PLCC-28, Tube | Integrated Device Technology Inc | M906-01-125.0000T vs MPC9229EI |
PCK12439BD | IC 800 MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32, Clock Generator | NXP Semiconductors | M906-01-125.0000T vs PCK12439BD |
MPC9229EIR2 | PLCC-28, Reel | Integrated Device Technology Inc | M906-01-125.0000T vs MPC9229EIR2 |
ASM3I622S00BF-08-ST | 20MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | onsemi | M906-01-125.0000T vs ASM3I622S00BF-08-ST |
8431EM-11T | Clock Generator, 255MHz, CMOS, PDSO28, 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | Integrated Device Technology Inc | M906-01-125.0000T vs 8431EM-11T |
MB88155PFTG-412-JN-ERE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | M906-01-125.0000T vs MB88155PFTG-412-JN-ERE1 |