Part Details for M901-01-622.0800 by Integrated Device Technology Inc
Overview of M901-01-622.0800 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M901-01-622.0800
M901-01-622.0800 CAD Models
M901-01-622.0800 Part Data Attributes:
|
M901-01-622.0800
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M901-01-622.0800
Integrated Device Technology Inc
Clock Generator, 622.08MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC36,.35SQ | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N36 | |
JESD-609 Code | e0 | |
Length | 8.99 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 622.08 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 8.99 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for M901-01-622.0800
This table gives cross-reference parts and alternative options found for M901-01-622.0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M901-01-622.0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M901-01I669.3120 | Clock Generator, 669.312MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01I669.3120 |
M901-01I672.1600 | Clock Generator, 672.16MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01I672.1600 |
M901-01-669.3120LF | Clock Generator, 669.312MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01-669.3120LF |
M901-01-625.0000LF | Clock Generator, 625MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01-625.0000LF |
M901-01-690.5692LF | Clock Generator, 690.5692MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01-690.5692LF |
M901-01-644.5313LF | Clock Generator, 644.5313MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01-644.5313LF |
M901-01I669.6429LF | Clock Generator, 669.6429MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01I669.6429LF |
M901-01-625.0000 | Clock Generator, 625MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01-625.0000 |
M901-01I644.5313LF | Clock Generator, 644.5313MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01I644.5313LF |
M901-01I690.5692LF | Clock Generator, 690.5692MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | M901-01-622.0800 vs M901-01I690.5692LF |