Part Details for M8S51TBJFREQ by MtronPTI
Overview of M8S51TBJFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8S51TBJFREQ
M8S51TBJFREQ CAD Models
M8S51TBJFREQ Part Data Attributes
|
M8S51TBJFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M8S51TBJFREQ
MtronPTI
TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1000% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 14.22mm x 9.78mm x 1.02mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for M8S51TBJFREQ
This table gives cross-reference parts and alternative options found for M8S51TBJFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8S51TBJFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8S61TBJ-RFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S61TBJ-RFREQ |
M8S41TBJ-RFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S41TBJ-RFREQ |
M8S71TBJ-RFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S71TBJ-RFREQ |
M8S-R21TBJ125.0000MHZ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S-R21TBJ125.0000MHZ |
M8S61TBJFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S61TBJFREQ |
M8S-R31TBJ125.0000MHZ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S-R31TBJ125.0000MHZ |
M8S-R11TBJ125.0000MHZ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S-R11TBJ125.0000MHZ |
M8S31TBJ-RFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S31TBJ-RFREQ |
M8S41TBJFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S41TBJFREQ |
M8S21TBJ-RFREQ | TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S51TBJFREQ vs M8S21TBJ-RFREQ |