M8S43TCJFREQ
MtronPTI
Description: HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4

Overview of M8S43TCJFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for M8S43TCJFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8S43TCJFREQ by MtronPTI

M8S43TCJFREQ
MtronPTI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
125 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
HCMOS
Output Load
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.78mm x 1.02mm
Rise Time-Max
7 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. M8S43TCJFREQ
    MtronPTI
    HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4
    VS

Alternate Parts for M8S43TCJFREQ

This table gives cross-reference parts and alternative options found for M8S43TCJFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8S43TCJFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M8S53TCJ-RFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S53TCJ-RFREQ
M8S23TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S23TCJFREQ
M8S-R33TCJ125.0000MHZ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S-R33TCJ125.0000MHZ
M8S53TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S53TCJFREQ
M8S73TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S73TCJFREQ
M8S23TCJ-RFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S23TCJ-RFREQ
M8S63TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S63TCJFREQ
M8S13TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S13TCJFREQ
M8S-R13TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S-R13TCJFREQ
M8S73TCJ-RFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S73TCJ-RFREQ
Part Number Description Manufacturer Compare
M8S23TCJ-RFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S23TCJ-RFREQ
M8S-R13TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S-R13TCJFREQ
M8S13TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S13TCJFREQ
M8S23TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S23TCJFREQ
M8S53TCJ-RFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S53TCJ-RFREQ
M8S73TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S73TCJFREQ
M8S73TCJ-RFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S73TCJ-RFREQ
M8S63TCJFREQ HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M8S43TCJFREQ vs M8S63TCJFREQ

Related Parts for M8S43TCJFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8S43TCJFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8S43TCJFREQ by MtronPTI

Select Manufacturer
Which Manufacturer of M8S43TCJFREQ would you like to use for your alert(s)?
  • Please alert me when M8S43TCJFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8S43TCJFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8S43TCJFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8S43TCJFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8S43TCJFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8S43TCJFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: