Part Details for M8S-R33TCJ125.0000MHZ by MtronPTI
Overview of M8S-R33TCJ125.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8S-R33TCJ125.0000MHZ
M8S-R33TCJ125.0000MHZ CAD Models
M8S-R33TCJ125.0000MHZ Part Data Attributes
|
M8S-R33TCJ125.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M8S-R33TCJ125.0000MHZ
MtronPTI
HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 14.22mm x 9.78mm x 1.02mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M8S-R33TCJ125.0000MHZ
This table gives cross-reference parts and alternative options found for M8S-R33TCJ125.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8S-R33TCJ125.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8S63TCJFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S63TCJFREQ |
M8S-R13TCJFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S-R13TCJFREQ |
M8S73TCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S73TCJ-RFREQ |
M8S-R23TCJ125.0000MHZ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S-R23TCJ125.0000MHZ |
M8S53TCJFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S53TCJFREQ |
M8S33TCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S33TCJ-RFREQ |
M8S53TCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S53TCJ-RFREQ |
M8S13TCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S13TCJ-RFREQ |
M8S33TCJFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S33TCJFREQ |
M8S23TCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M8S-R33TCJ125.0000MHZ vs M8S23TCJ-RFREQ |