Part Details for M8R16TAJ-R80.0010MHZ by MtronPTI
Overview of M8R16TAJ-R80.0010MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8R16TAJ-R80.0010MHZ
M8R16TAJ-R80.0010MHZ CAD Models
M8R16TAJ-R80.0010MHZ Part Data Attributes
|
M8R16TAJ-R80.0010MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M8R16TAJ-R80.0010MHZ
MtronPTI
CMOS/TTL Output Clock Oscillator, 80.001MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 14.22mm x 9.78mm x 4.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M8R16TAJ-R80.0010MHZ
This table gives cross-reference parts and alternative options found for M8R16TAJ-R80.0010MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8R16TAJ-R80.0010MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8R16TAJ80.0010MHZ | CMOS/TTL Output Clock Oscillator, 80.001MHz Nom, J-LEADED PACKAGE-4 | MtronPTI | M8R16TAJ-R80.0010MHZ vs M8R16TAJ80.0010MHZ |