Part Details for M87164A02CD1R0J by Cornell Dubilier Electronics Inc
Overview of M87164A02CD1R0J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M87164A02CD1R0J
M87164A02CD1R0J CAD Models
M87164A02CD1R0J Part Data Attributes
|
M87164A02CD1R0J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M87164A02CD1R0J
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF, 4618
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , 4618 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.68 mm | |
Manufacturer Series | M87164A02 | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-87164 | |
Series | M87164A02 | |
Size Code | 4618 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.57 mm |
Alternate Parts for M87164A02CD1R0J
This table gives cross-reference parts and alternative options found for M87164A02CD1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M87164A02CD1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M87164A02CD1R0D | Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF, 4618 | Cornell Dubilier Electronics Inc | M87164A02CD1R0J vs M87164A02CD1R0D |