There are no models available for this part yet.
Overview of M85528/2-16AA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
DC516A-A | Analog Devices | LTC3423EMS - Low Output Voltag | |
DC916A-A | Analog Devices | LTC3204BEDC-5 - Low Noise Regu |
Price & Stock for M85528/2-16AA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4993
|
Newark | Connector |Glenair M85528/2-16AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$36.0500 / $138.0800 | Buy Now | |
DISTI #
3937-M85528/2-16AA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$145.3690 / $242.0800 | Buy Now | |
DISTI #
M85528/2-16AA
|
Avnet Americas | Connector Accessories Mounting Flange - Bulk (Alt: M85528/2-16AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ | ||
DISTI #
631-M85528/2-16AA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 16 | 0 |
|
$29.9100 / $81.9000 | Order Now | |
DISTI #
77977709
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$24.6410 / $54.4359 | Buy Now | |
DISTI #
71048762
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$54.4359 / $131.1282 | Buy Now | |
DISTI #
GLEM85528/2-16AA
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$41.7914 / $204.5601 | Buy Now | |
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 39 |
|
$94.4900 / $157.3500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 23 |
|
$145.3690 / $242.0770 | Buy Now |
CAD Models for M85528/2-16AA by Glenair Inc
Part Data Attributes for M85528/2-16AA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
FLANGE ITEM
|
Shell Sizes
|
16
|