There are no models available for this part yet.
Overview of M85049/92-13T by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for M85049/92-13T by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ6872
|
Newark | Composite - Strain Relief/Clamps |Glenair M85049/92-13T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$49.1800 / $157.6800 | Buy Now | |
DISTI #
3937-M85049/92-13T-ND
|
DigiKey | CONN CABLE CLAMP SZ13 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$205.8400 | Buy Now | |
DISTI #
M85049/92-13T
|
Avnet Americas | Connector Accessories Right Angle Composite Strain Relief Self-Locking Shell Size 13 - Bulk (Alt: M85049/92-13T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | ||
DISTI #
654-M850499213T
|
Mouser Electronics | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING 90DEG RoHS: Compliant | 0 |
|
$37.0800 / $87.1400 | Order Now | |
DISTI #
GLEM85049/92-13T
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 0 |
|
$234.7840 | Buy Now |
CAD Models for M85049/92-13T by Glenair Inc
Part Data Attributes for M85049/92-13T by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
13
|