There are no models available for this part yet.
Overview of M85049/90-25N03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AE-FD-25N0-38.880000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AICFD-25N0-38.880000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AICFK-25N0-38.880000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for M85049/90-25N03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4801
|
Newark | Circular Connector Strain Relief |Glenair M85049/90-25N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$132.2100 / $506.3500 | Buy Now | |
DISTI #
3937-M85049/90-25N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 J Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$533.0920 / $887.7400 | Buy Now | |
DISTI #
M85049/90-25N03
|
Avnet Americas | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/90-25N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$434.1435 | Buy Now | |
DISTI #
631-M85049/90-25N03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SZ25 NI RoHS: Compliant | 0 |
|
$364.2200 | Order Now | |
DISTI #
77971423
|
Verical | Banding Backshell 90° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$90.3974 / $199.6282 | Buy Now | |
DISTI #
71046091
|
Verical | Banding Backshell 90° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$199.6282 / $480.8590 | Buy Now | |
DISTI #
M85049/90-25N03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SZ25 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$159.2200 / $360.5800 | Buy Now | |
DISTI #
GLEM85049/90-25N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$133.8790 / $623.1933 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 13 |
|
$346.5100 / $577.0300 | Buy Now | ||
DISTI #
M85049/90-25N03
|
Avnet Abacus | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Electroless Nickel (Alt: M85049/90-25N03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M85049/90-25N03 by Glenair Inc
Part Data Attributes for M85049/90-25N03 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Manufacturer Series
|
M85049/90
|
Alternate Parts for M85049/90-25N03
This table gives cross-reference parts and alternative options found for M85049/90-25N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/90-25N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/90-25N03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/90-25N03 vs M85049/90-25N03 |