Part Details for M85049/90-25N03 by Amphenol Corporation
Overview of M85049/90-25N03 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AE-FD-25N0-38.880000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AICFD-25N0-38.880000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AICFK-25N0-38.880000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for M85049/90-25N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4453
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 25 - Bulk (Alt: 07P4453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$79.7000 / $120.3700 | Buy Now |
DISTI #
M85049/90-25N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 25 - Bulk (Alt: M85049/90-25N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$52.6916 | Buy Now |
DISTI #
PCD M85049/90-25N0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 25 - Bulk (Alt: PCD M85049/90-25N0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850499025N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 25 - Bulk (Alt: A850499025N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$51.5519 | Buy Now |
DISTI #
523-85049/90-25N03
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 25 RoHS: Compliant | 20 |
|
$61.0400 / $77.3300 | Buy Now |
DISTI #
27705385
|
Verical | Band Lock Adapter 90° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 465 |
|
$52.6867 / $69.5676 | Buy Now |
DISTI #
M85049/90-25N03
|
TTI | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 128 In Stock |
|
$50.3700 / $56.9500 | Buy Now |
DISTI #
M85049/90-25N03
|
Avnet Abacus | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 25 (Alt: M85049/90-25N03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/90-25N03
M85049/90-25N03 CAD Models
M85049/90-25N03 Part Data Attributes
|
M85049/90-25N03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/90-25N03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25; J |
Alternate Parts for M85049/90-25N03
This table gives cross-reference parts and alternative options found for M85049/90-25N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/90-25N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/90-25N03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/90-25N03 vs M85049/90-25N03 |