Part Details for M85049/89-13P03 by Glenair Inc
Overview of M85049/89-13P03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/89-13P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4529
|
Newark | Circular Connector Strain Relief |Glenair M85049/89-13P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$208.9400 / $771.0000 | Buy Now |
DISTI #
3937-M85049/89-13P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ13 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,091.5300 | Buy Now |
DISTI #
M85049/89-13P03
|
Avnet Americas | Connector Accessories 45? Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/89-13P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$661.0598 | Buy Now |
DISTI #
631-M85049/89-13P03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ13 RoHS: Compliant | 0 |
|
$483.3700 / $770.9500 | Order Now |
DISTI #
77975907
|
Verical | Banding Backshell 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$146.8333 / $456.3846 | Buy Now |
DISTI #
71044633
|
Verical | Banding Backshell 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$456.3846 / $732.1923 | Buy Now |
DISTI #
M85049/89-13P03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ13 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$242.6100 / $763.2400 | Buy Now |
DISTI #
GLEM85049/89-13P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$211.5843 / $948.9213 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 59 |
|
$811.6910 / $1,351.6400 | Buy Now |
Part Details for M85049/89-13P03
M85049/89-13P03 CAD Models
M85049/89-13P03 Part Data Attributes
|
M85049/89-13P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/89-13P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/89 |