Part Details for M85049/88-17G02 by Glenair Inc
Overview of M85049/88-17G02 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-17G02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4424
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-17G02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$106.1400 / $406.4900 | Buy Now |
DISTI #
3937-M85049/88-17G02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$427.9690 / $712.6600 | Buy Now |
DISTI #
M85049/88-17G02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/88-17G02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 172 Factory Stock |
|
$533.8492 | Buy Now |
DISTI #
631-M85049/88-17G02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SZ17 NI RoHS: Compliant | 0 |
|
$104.8400 / $241.1200 | Order Now |
DISTI #
77972764
|
Verical | Banding Backshell 180° 17 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$72.5641 / $160.2564 | Buy Now |
DISTI #
71044479
|
Verical | Banding Backshell 180° 17 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$160.2564 / $386.0256 | Buy Now |
DISTI #
M85049/88-17G02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL STR SZ17 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.1600 / $433.7700 | Buy Now |
DISTI #
GLEM85049/88-17G02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$107.4805 / $500.2893 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 114 |
|
$278.1800 / $463.2300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 81 |
|
$427.9690 / $712.6610 | Buy Now |
Part Details for M85049/88-17G02
M85049/88-17G02 CAD Models
M85049/88-17G02 Part Data Attributes
|
M85049/88-17G02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-17G02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |