Part Details for M85049/88-13W02 by Amphenol Corporation
Overview of M85049/88-13W02 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-13W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7162
|
Avnet Americas | Circular Connector Clamp, Self-Locking, 13, 8.13 mm, Aluminium Alloy - Bulk (Alt: 04P7162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$31.2100 / $37.2100 | Buy Now |
DISTI #
M85049/88-13W02
|
Avnet Americas | Circular Connector Clamp, Self-Locking, 13, 8.13 mm, Aluminium Alloy - Bulk (Alt: M85049/88-13W02) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.2793 | Buy Now |
DISTI #
A850498813W02
|
Avnet Americas | Circular Connector Clamp, Self-Locking, 13, 8.13 mm, Aluminium Alloy - Bulk (Alt: A850498813W02) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.6893 | Buy Now |
DISTI #
PCD M85049/88-13W0
|
Avnet Americas | Circular Connector Clamp, Self-Locking, 13, 8.13 mm, Aluminium Alloy - Bulk (Alt: PCD M85049/88-13W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-85049/88-13W02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 13 RoHS: Not Compliant | 10 |
|
$31.6300 / $43.5700 | Buy Now |
DISTI #
29080811
|
Verical | Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 414 |
|
$28.6027 / $37.7676 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 8 |
|
$33.0600 / $34.8000 | Buy Now |
DISTI #
M85049/88-13W02
|
TTI | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 13 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$27.5800 / $36.8000 | Buy Now |
DISTI #
M85049/88-13W02
|
Avnet Abacus | Circular Connector Clamp, Self-Locking, 13, 8.13 mm, Aluminium Alloy (Alt: M85049/88-13W02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/88-13W02
M85049/88-13W02 CAD Models
M85049/88-13W02 Part Data Attributes
|
M85049/88-13W02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-13W02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13; C |
Alternate Parts for M85049/88-13W02
This table gives cross-reference parts and alternative options found for M85049/88-13W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-13W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/88-13W02 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/88-13W02 vs M85049/88-13W02 |