There are no models available for this part yet.
Overview of M85049/83-10N03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP110N03PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP110N03PUG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N03PUG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for M85049/83-10N03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4142
|
Newark | Circular Connector Strain Relief |Glenair M85049/83-10N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$114.5700 / $438.7800 | Buy Now | |
DISTI #
3937-M85049/83-10N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$461.9690 / $769.2800 | Buy Now | |
DISTI #
M85049/83-10N03
|
Avnet Americas | Connector Accessories 45° Self Locking Coupling Banding Backshell Electroless Nickel - Bulk (Alt: M85049/83-10N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 76 Factory Stock |
|
$420.4077 | Buy Now | |
DISTI #
631-M85049/83-10N03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ10 NI RoHS: Compliant | 0 |
|
$113.1600 / $433.4100 | Order Now | |
DISTI #
M85049/83-10N03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ10 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$127.5500 / $428.4900 | Buy Now | |
DISTI #
GLEM85049/83-10N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$116.0111 / $540.0333 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 50 |
|
$300.2800 / $500.0300 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 30 |
|
$461.9690 / $769.2760 | Buy Now |
CAD Models for M85049/83-10N03 by Glenair Inc
Part Data Attributes for M85049/83-10N03 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
10
|