There are no models available for this part yet.
Overview of M85049/79-19W04 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/79-19W04 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3852
|
Newark | Circular Connector Strain Relief |Glenair M85049/79-19W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$338.2100 / $1,295.2900 | Buy Now | |
DISTI #
3937-M85049/79-19W04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,363.7690 / $2,270.9400 | Buy Now | |
DISTI #
M85049/79-19W04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 19 - Bulk (Alt: M85049/79-19W04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$1,423.1259 | Buy Now | |
DISTI #
631-M85049/79-19W04
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 0 |
|
$1,341.9600 / $1,467.1400 | Order Now | |
DISTI #
GLEM85049/79-19W04
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$342.4830 / $1,594.1963 | Buy Now | |
DISTI #
77977201
|
Verical | EMI/RFI Environmental Backshell 90° 19 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$231.2436 / $510.6667 | Buy Now | |
DISTI #
71043748
|
Verical | EMI/RFI Environmental Backshell 90° 19 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$510.6667 / $1,230.0897 | Buy Now | |
DISTI #
GLEM85049/79-19W04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$342.4830 / $1,594.1963 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 31 |
|
$886.4500 / $1,476.1100 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 19 |
|
$1,363.7700 / $2,270.9400 | Buy Now |
CAD Models for M85049/79-19W04 by Glenair Inc
Part Data Attributes for M85049/79-19W04 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
19
|