Part Details for M85049/78-15N02 by Glenair Inc
Overview of M85049/78-15N02 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-15N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3746
|
Newark | Circular Connector Strain Relief |Glenair M85049/78-15N02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$272.5800 / $1,043.9600 | Buy Now |
DISTI #
3937-M85049/78-15N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$1,099.1230 / $1,830.2900 | Buy Now |
DISTI #
M85049/78-15N02
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 15 - Bulk (Alt: M85049/78-15N02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/78-15N02
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ15 CLMP SZ02 NI | 0 |
|
$619.2500 | Order Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
77983680
|
Verical | EMI/RFI Environmental Backshell 45° 15 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$186.3718 / $411.5769 | Buy Now |
DISTI #
71043737
|
Verical | EMI/RFI Environmental Backshell 45° 15 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$411.5769 / $991.4103 | Buy Now |
DISTI #
GLEM85049/78-15N02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$276.0289 / $1,284.8678 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 42 |
|
$714.4300 / $1,189.6900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 25 |
|
$1,099.1200 / $1,830.2900 | Buy Now |
Part Details for M85049/78-15N02
M85049/78-15N02 CAD Models
M85049/78-15N02 Part Data Attributes
|
M85049/78-15N02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-15N02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |