Part Details for M85049/69-11Z by Glenair Inc
Overview of M85049/69-11Z by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3449
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-11Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1000 / $204.3700 | Buy Now |
DISTI #
3937-M85049/69-11Z-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$275.9000 | Buy Now |
DISTI #
M85049/69-11Z
|
Avnet Americas | Shrink Boot Adapter Size 11 Straight Zinc Nickel - Bulk (Alt: M85049/69-11Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$175.2224 | Buy Now |
DISTI #
631-M85049/69-11Z
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$49.8500 / $201.8700 | Order Now |
DISTI #
77977010
|
Verical | ST Shrink Boot Adapter 180° 11 Shell Size Zinc Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$37.3718 / $85.7821 | Buy Now |
DISTI #
71044400
|
Verical | ST Shrink Boot Adapter 180° 11 Shell Size Zinc Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$85.7821 / $194.0769 | Buy Now |
DISTI #
M85049/69-11Z
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.5900 / $199.8500 | Buy Now |
DISTI #
GLEM85049/69-11Z
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$64.4839 / $247.7128 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 0 |
|
$200.2770 / $357.9690 | Buy Now |
Part Details for M85049/69-11Z
M85049/69-11Z CAD Models
M85049/69-11Z Part Data Attributes
|
M85049/69-11Z
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-11Z
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 11 |