There are no models available for this part yet.
Overview of M85049/63-14W by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
TPS92550TZX/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TPS92550TZ/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 |
Price & Stock for M85049/63-14W by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/63-14W
|
Avnet Americas | BACKSHELL QCK CLMP 45 DEG OD CAD SIZE 14 - Bulk (Alt: M85049/63-14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.0113 | Buy Now | |
DISTI #
A850496314W
|
Avnet Americas | BACKSHELL QCK CLMP 45 DEG OD CAD SIZE 14 - Bulk (Alt: A850496314W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.5466 | Buy Now | |
DISTI #
523-85049/63-14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP 45 DEG CAD SZ 14 RoHS: Not Compliant | 19 |
|
$11.5200 / $14.5500 | Buy Now |
CAD Models for M85049/63-14W by Amphenol Corporation
Part Data Attributes for M85049/63-14W by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CONNECTOR ACCESSORY
|