Part Details for M85049/60-2G14N by Glenair Inc
Overview of M85049/60-2G14N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/60-2G14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3276
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-2G14N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$31.8100 / $117.3700 | Buy Now |
DISTI #
3937-M85049/60-2G14N-ND
|
DigiKey | CONN BACKSHELL ADPT SZ14 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$166.1600 | Buy Now |
DISTI #
M85049/60-2G14N
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish Shell Size 14 - Bulk (Alt: M85049/60-2G14N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$112.4618 | Buy Now |
DISTI #
631-M85049/60-2G14N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant | 9 |
|
$28.3100 / $119.7200 | Buy Now |
DISTI #
77978331
|
Verical | 180° 14 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$22.3462 / $48.0385 | Buy Now |
DISTI #
71043694
|
Verical | 180° 14 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$48.0385 / $111.4615 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, SHRINK BOOT ADAPTER, ALUMINUM | 116 |
|
$27.2000 / $34.0000 | Buy Now |
DISTI #
GLEM85049/60-2G14N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$31.0302 / $142.2655 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 19 |
|
$123.5690 / $205.7540 | Buy Now |