Part Details for M85049/60-1N24 by Glenair Inc
Overview of M85049/60-1N24 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1N24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3244
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1N24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$46.0700 / $147.6900 | Buy Now |
DISTI #
3937-M85049/60-1N24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$144.8770 / $258.9400 | Buy Now |
DISTI #
M85049/60-1N24
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: M85049/60-1N24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/60-1N24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 24 NI RoHS: Compliant | 6 |
|
$50.8900 / $150.6500 | Buy Now |
DISTI #
M85049/60-1N24
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 24 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.8900 / $149.1400 | Buy Now |
DISTI #
GLEM85049/60-1N24
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.9386 / $179.0182 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 18 |
|
$94.1700 / $168.3100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$144.8770 / $258.9380 | Buy Now |
Part Details for M85049/60-1N24
M85049/60-1N24 CAD Models
M85049/60-1N24 Part Data Attributes
|
M85049/60-1N24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1N24
Glenair Inc
D21 - SHRINK BOOT ADAPT STRT MIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |