Part Details for M85049/60-1N24 by Defense Logistics Agency
Overview of M85049/60-1N24 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for M85049/60-1N24
M85049/60-1N24 CAD Models
M85049/60-1N24 Part Data Attributes
|
M85049/60-1N24
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/60-1N24
Defense Logistics Agency
Connector Accessory, Shrink Boot Adapter, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | FOR DRAIN HOLE ADD LETTER D AFTER PART NUMBER | |
Associated Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 24 |