Part Details for M85049/6-8W by Glenair Inc
Overview of M85049/6-8W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/6-8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3218
|
Newark | Circular Connector Strain Relief |Glenair M85049/6-8W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$197.5400 / $756.5600 | Buy Now |
DISTI #
92AJ8834
|
Newark | Connector Accessory |Glenair M85049/6-8W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2000 / $106.8000 | Buy Now |
DISTI #
631-M85049/6-8W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE | 0 |
|
$310.2400 / $448.7700 | Order Now |
|
Onlinecomponents.com |
58 Partner Stock |
|
$59.4100 / $168.4900 | Buy Now | |
DISTI #
M85049/6-8W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$219.9300 / $862.1700 | Buy Now |
DISTI #
M8504968W-GLE
|
TME | M85049/6-8W Min Qty: 1 | 58 |
|
$67.2849 / $84.4741 | Buy Now |
DISTI #
GLEM85049/6-8W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$192.7141 / $917.0346 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 81 |
|
$517.7500 / $862.1700 | Buy Now |
DISTI #
C1S304001285179
|
Chip1Stop | EMI/RFI Environmental Backshell 45° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant | 58 |
|
$67.0000 / $81.5000 | Buy Now |
|
JRH Electronics | M85049/6-8W | 49 |
|
$796.5380 / $1,326.4100 | Buy Now |
Part Details for M85049/6-8W
M85049/6-8W CAD Models
M85049/6-8W Part Data Attributes
|
M85049/6-8W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/6-8W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |