Part Details for M85049/59A20 by Defense Logistics Agency
Overview of M85049/59A20 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for M85049/59A20
M85049/59A20 CAD Models
M85049/59A20 Part Data Attributes
|
M85049/59A20
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/59A20
Defense Logistics Agency
Connector Accessory, Shrink Boot Adapter, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-22992 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 20 |