Part Details for M85049/58-24 by Glenair Inc
Overview of M85049/58-24 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/58-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3094
|
Newark | Connector |Glenair M85049/58-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$52.5600 / $201.3200 | Buy Now |
DISTI #
3937-M85049/58-24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$306.0500 | Buy Now |
DISTI #
M85049/58-24
|
Avnet Americas | Connector Accessories Potting Boot Ring For Shell Sizes 24/25 - Bulk (Alt: M85049/58-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$49.5666 / $223.6800 | Buy Now |
DISTI #
654-M85049/58-24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING RoHS: Not Compliant | 0 |
|
$49.3200 / $119.4100 | Order Now |
DISTI #
GLEM85049/58-24
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$60.9339 / $298.2401 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 46 |
|
$137.7700 / $229.4200 | Buy Now |
Part Details for M85049/58-24
M85049/58-24 CAD Models
M85049/58-24 Part Data Attributes
|
M85049/58-24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/58-24
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 24/25 |