Part Details for M85049/58-22 by Glenair Inc
Overview of M85049/58-22 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/58-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3092
|
Newark | Connector |Glenair M85049/58-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$50.4400 / $193.1600 | Buy Now |
DISTI #
3937-M85049/58-22-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$293.5600 | Buy Now |
DISTI #
M85049/58-22
|
Avnet Americas | Connector Accessories Potting Boot Ring For Shell Sizes 22/23 - Bulk (Alt: M85049/58-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$47.5566 / $214.6200 | Buy Now |
DISTI #
631-M85049/58-22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Potting Boot Ring RoHS: Not Compliant | 0 |
|
$47.3200 / $190.7900 | Order Now |
|
Quest Components | 66 |
|
$44.4362 / $55.5452 | Buy Now | |
DISTI #
GLEM85049/58-22
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$58.4765 / $286.1600 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 17 |
|
$132.1800 / $220.1200 | Buy Now |
Part Details for M85049/58-22
M85049/58-22 CAD Models
M85049/58-22 Part Data Attributes
|
M85049/58-22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/58-22
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 22/23 |