There are no models available for this part yet.
Overview of M85049/57S16N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for M85049/57S16N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3068
|
Newark | Circular Connector Strain Relief |Glenair M85049/57S16N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$87.6300 / $280.9300 | Buy Now | |
DISTI #
3937-M85049/57S16N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$275.5690 / $492.5200 | Buy Now | |
DISTI #
M85049/57S16N
|
Avnet Americas | Qwik-Ty Strain Relief for MIL-DTL-38999 Series I and II Connectors Self-Locking without Ground Lug Shell Size 16 Electroless Nickel - Bulk (Alt: M85049/57S16N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/57S16N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 wks AOC | 0 |
|
$66.0700 / $277.4900 | Order Now | |
DISTI #
77974004
|
Verical | Backshell Strain Relief Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$48.2821 / $113.7051 | Buy Now | |
DISTI #
71042762
|
Verical | Backshell Strain Relief Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$113.7051 / $266.7821 | Buy Now | |
DISTI #
GLEM85049/57S16N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$144.5338 / $264.3967 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 15 |
|
$179.1200 / $320.1400 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$275.5690 / $492.5230 | Buy Now |
CAD Models for M85049/57S16N by Glenair Inc
Part Data Attributes for M85049/57S16N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
16
|
Alternate Parts for M85049/57S16N
This table gives cross-reference parts and alternative options found for M85049/57S16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/57S16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/57S16Y | Connector Accessory | Glenair Inc | M85049/57S16N vs M85049/57S16Y |
M85049/57S16A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/57S16N vs M85049/57S16A |
M85049/57S16N | Connector Accessory, | Amphenol Corporation | M85049/57S16N vs M85049/57S16N |
M85049/57S16X | Connector Accessory | Glenair Inc | M85049/57S16N vs M85049/57S16X |
M85049/57S16Z | Connector Accessory | Glenair Inc | M85049/57S16N vs M85049/57S16Z |
M85049/57S16A | Connector Accessory | Glenair Inc | M85049/57S16N vs M85049/57S16A |