There are no models available for this part yet.
Overview of M85049/57G10Z by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for M85049/57G10Z by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCD M85049/57G10Z
|
Avnet Americas | 45 SPIN COUPLING TIE WRAP FOR D38999 SERIES I & SERIES II FOR SIZE 10 BLACK ZINC FINISH - Bulk (Alt: PCD M85049/57G10Z) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-M85049/57G10Z
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$23.4700 / $31.6900 | Order Now |
CAD Models for M85049/57G10Z by Amphenol Corporation
Part Data Attributes for M85049/57G10Z by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
10
|
Alternate Parts for M85049/57G10Z
This table gives cross-reference parts and alternative options found for M85049/57G10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/57G10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/57G10N | Connector Accessory | Glenair Inc | M85049/57G10Z vs M85049/57G10N |
M85049/57G10W | Connector Accessory, | Amphenol Corporation | M85049/57G10Z vs M85049/57G10W |
M85049/57G10A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/57G10Z vs M85049/57G10A |
M85049/57G10W | Connector Accessory | Glenair Inc | M85049/57G10Z vs M85049/57G10W |