Part Details for M85049/55S16X by Glenair Inc
Overview of M85049/55S16X by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/55S16X
M85049/55S16X CAD Models
M85049/55S16X Part Data Attributes
|
M85049/55S16X
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/55S16X
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |
Alternate Parts for M85049/55S16X
This table gives cross-reference parts and alternative options found for M85049/55S16X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/55S16X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/55S16W | Connector Accessory, | Amphenol Corporation | M85049/55S16X vs M85049/55S16W |
M85049/55S16Z | Connector Accessory | Glenair Inc | M85049/55S16X vs M85049/55S16Z |
M85049/55S16Z | Connector Accessory, | Amphenol Corporation | M85049/55S16X vs M85049/55S16Z |
M85049/55S16Y | Connector Accessory | Glenair Inc | M85049/55S16X vs M85049/55S16Y |
M85049/55S16A | Connector Accessory | Glenair Inc | M85049/55S16X vs M85049/55S16A |
M85049/55S16A | Connector Accessory, | Amphenol Corporation | M85049/55S16X vs M85049/55S16A |